This 36° index SP3T rotary switch features two decks with one pole per deck and three positions. It has a current rating of 1A and is rated for a maximum voltage of 115V AC and 115V DC. The switch is designed for through-hole panel mounting and has a mechanical life of 100,000 cycles. It is compliant with RoHS regulations and is available in bulk packaging.
Grayhill 42P36-02-1-03S technical specifications.
| Actuator Length | 11.1mm |
| Contact Material | Silver |
| Current Rating | 1A |
| Index Angle | 36° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 115V |
| Mechanical Life | 100000Cycles |
| Mount | Through Hole, Panel |
| Number of Decks | 2 |
| Number of Poles per Deck | 1 |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 42 |
| Termination | PC Pin |
| Throw Configuration | SP3T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 42P36-02-1-03S to view detailed technical specifications.
No datasheet is available for this part.