
SP5T rotary switch featuring 5 positions and 2 decks, with a 36° index angle and fixed stops. This through-hole mount switch offers PC pin termination and a shorting contact style with silver contacts rated for 1A at 115VAC/115VDC. It boasts an electrical life of 25,000 cycles and a mechanical life of 100,000 cycles, with a 28V DC rated voltage. The right-angle orientation is complemented by a 11.1mm stainless steel flatted shaft.
Grayhill 42P36-02-1-05S technical specifications.
| Actuator Length | 11.1mm |
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Contact Style | Shorting |
| Current Rating | 1A |
| Electrical Life | 25000Cycles |
| Index Angle | 36° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 115V |
| Mechanical Life | 100000Cycles |
| Mount | Through Hole, Panel |
| Number of Decks | 2 |
| Number of Poles per Deck | 1 |
| Number of Positions | 5 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 42 |
| Termination | PC Pins |
| Throw Configuration | SP5T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| Weight | 45.5g |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 42P36-02-1-05S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.