
Single-pole, six-throw (SP6T) rotary switch featuring a latched mechanism and a 28VDC, 1A current rating. This electromechanical component offers 6 positions with a 36° index angle and fixed index stops, suitable for through-hole, right-angle mounting. Constructed with silver contacts and a stainless steel actuator, it boasts an electrical life of 25,000 cycles and a mechanical life of 100,000 cycles. Rated for 115V AC and 115V DC, this RoHS compliant switch utilizes PC pin terminations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 42P36-02-1-06N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 11.1mm |
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Contact Style | Non-Shorting |
| Current Rating | 1A |
| Electrical Life | 25000Cycles |
| Index Angle | 36° |
| Index Stops | Fixed |
| Lead Free | Lead Free |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 115V |
| Mechanical Life | 100000Cycles |
| Mount | Through Hole, Panel |
| Number of Decks | 2 |
| Number of Poles per Deck | 1 |
| Number of Positions | 6 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 42 |
| Termination | PC Pins |
| Throw Configuration | SP6T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| Weight | 45.5g |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 42P36-02-1-06N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
