Four-position, single-pole, single-throw (SP4T) rotary switch featuring a latched mechanism. Rated for 1A at 28VDC, with a maximum AC voltage rating of 115V. Offers 25,000 electrical cycles and 100,000 mechanical cycles. Includes a single stainless steel shaft actuator with an 11.1mm length, a 36° index angle, and fixed index stops. Termination is via PC pins for through-hole mounting with a right-angle orientation.
Grayhill 42P36-04-1-04N technical specifications.
| Actuator Length | 11.1mm |
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Contact Style | Non-Shorting |
| Current Rating | 1A |
| Electrical Life | 25000Cycles |
| Index Angle | 36° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 115V |
| Mechanical Life | 100000Cycles |
| Mount | Through Hole, Panel |
| Number of Decks | 4 |
| Number of Poles per Deck | 1 |
| Number of Positions | 4 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 42 |
| Termination | PC Pins |
| Throw Configuration | SP4T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| Weight | 56.5g |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 42P36-04-1-04N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.