Six-position, single-pole, single-throw (SP6T) rotary switch featuring a latched mechanism. Rated for 1A at 28VDC and 115VAC, with silver contacts and a shorting contact style. Offers a mechanical life of 100,000 cycles and an electrical life of 25,000 cycles. Mounts via through-hole with a right-angle orientation and solder terminals. Includes a 11.1mm stainless steel actuator and fixed index stops with a 36° index angle.
Checking distributor stock and pricing after the page loads.
| Actuator Length | 11.1mm |
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Contact Style | Shorting |
| Electrical Life | 25000Cycles |
| Index Angle | 36° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 115V |
| Mechanical Life | 100000Cycles |
| Mount | Through Hole, Panel |
| Number of Decks | 4 |
| Number of Poles per Deck | 1 |
| Number of Positions | 6 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 42 |
| Termination | PC Pins |
| Throw Configuration | SP6T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| Weight | 56.5g |
| RoHS | Compliant |