Switch Rotary SP10T 10 Flatted Shaft PC Pins 1A 115VAC 115VDC
Grayhill 42P36-05-1-10N-F technical specifications.
| Contact Material | Silver |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 115V |
| Mechanical Life | 100000Cycles |
| Mount | Through Hole, Panel |
| Number of Positions | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| Throw Configuration | SP10T |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 42P36-05-1-10N-F to view detailed technical specifications.
No datasheet is available for this part.