The 42P36-06-1-04N is a 6-position SP4T rotary switch from Grayhill. It features a silver contact material and a mechanical life of 100,000 cycles. The switch is rated for 115V AC and has a DC rated voltage of 28V. It is available in a bulk packaging and is compliant with RoHS regulations. The switch is designed for through hole mount on a panel and has a panel mount/through hole package type.
Grayhill 42P36-06-1-04N technical specifications.
| Actuator Length | 11.1mm |
| Contact Material | Silver |
| Index Angle | 36° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 115V |
| Mechanical Life | 100000Cycles |
| Mount | Through Hole, Panel |
| Number of Decks | 6 |
| Number of Poles per Deck | 1 |
| Number of Positions | 4 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 42 |
| Termination | PC Pin |
| Throw Configuration | SP4T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 42P36-06-1-04N to view detailed technical specifications.
No datasheet is available for this part.