The Grayhill 42P36-07-1-05N is a 5-position SP5T rotary switch rated for 115V AC and DC. It features a mechanical life of 100,000 cycles and is designed for through hole panel mount applications. The switch has a silver contact material and is available in bulk packaging.
Grayhill 42P36-07-1-05N technical specifications.
| Contact Material | Silver |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 115V |
| Mechanical Life | 100000Cycles |
| Mount | Through Hole, Panel |
| Number of Positions | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | PC Pins |
| Throw Configuration | SP5T |
| RoHS | Not CompliantNo |
Download the complete datasheet for Grayhill 42P36-07-1-05N to view detailed technical specifications.
No datasheet is available for this part.