This 8-position SPDT rotary switch is designed for use in applications with a maximum DC voltage rating of 28V and an AC voltage rating of 115V. It features a mechanical life of 100,000 cycles and is available in a bulk packaging option. The switch is RoHS compliant and has a silver contact material. It is suitable for use in through hole mount applications and has a panel mount option available.
Grayhill 42P36-08-1-02S technical specifications.
| Actuator Length | 11.1mm |
| Contact Material | Silver |
| Index Angle | 36° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 115V |
| Mechanical Life | 100000Cycles |
| Mount | Through Hole, Panel |
| Number of Decks | 8 |
| Number of Poles per Deck | 1 |
| Number of Positions | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 42 |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 42P36-08-1-02S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.