
The 42P36-08-1-10N is a 10-position SP10T rotary switch with a DC rated voltage of 28V and an AC rating of 115V. It features a silver contact material and a mechanical life of 100,000 cycles. The switch has a continuous index stop and is available in a panel mount through hole configuration. It is RoHS compliant and suitable for use in a variety of applications.
Grayhill 42P36-08-1-10N technical specifications.
| Actuator Length | 11.1mm |
| Contact Material | Silver |
| Index Angle | 36° |
| Index Stops | Continuous |
| Max Voltage Rating (DC) | 115V |
| Mechanical Life | 100000Cycles |
| Mount | Through Hole, Panel |
| Number of Decks | 8 |
| Number of Poles per Deck | 1 |
| Number of Positions | 10 |
| RoHS Compliant | Yes |
| Series | 42 |
| Termination | PC Pin |
| Throw Configuration | SP10T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
No datasheet is available for this part.