The Grayhill 42S36-01-2-04S is a 4-position DP4T rotary switch with a maximum voltage rating of 115V DC and AC. It features silver contact material and a mechanical life of 100,000 cycles. The switch is designed for panel mount applications and is available in bulk packaging. It is not radiation hardened and is not RoHS compliant.
Grayhill 42S36-01-2-04S technical specifications.
| Contact Material | Silver |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 115V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Positions | 4 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| Throw Configuration | DP4T |
| RoHS | Not CompliantNo |
Download the complete datasheet for Grayhill 42S36-01-2-04S to view detailed technical specifications.
No datasheet is available for this part.