
DP5T rotary switch featuring 2 decks, each with 2 poles and 5 non-shorting positions. Rated for 1A at 115VAC/28VDC, with a silver contact material and solder lug termination. Offers a 36° index angle with fixed stops, a 5 flatted stainless steel shaft, and a straight orientation. Designed for panel mounting with a 25,000 cycle electrical life and 100,000 cycle mechanical life.
Grayhill 42S36-02-2-05N technical specifications.
| Actuator Length | 11.1mm |
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Contact Style | Non-Shorting |
| Current Rating | 1A |
| Electrical Life | 25000Cycles |
| Index Angle | 36° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 115V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 2 |
| Number of Poles per Deck | 2 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 42 |
| Termination | Solder |
| Throw Configuration | DP5T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| Weight | 45.5g |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 42S36-02-2-05N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.