Rotary Switch, 10 Positions, SP10T, On-on, Latched, 0.1A, 115VDC, Solder Terminal, Steel Shaft Actuator, Panel Mount-threaded, ROHS COMPLIANT
Grayhill 42S36-04-1-10S technical specifications.
| Termination Type | SOLDER |
| Insulator Material | DIALLYL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.50.70.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.