This 3-position DPST rotary switch has a maximum voltage rating of 115V AC and DC, with a mechanical life of 100,000 cycles. It features silver contacts and is mounted on a panel with a solder termination. The switch is not radiation hardened and is available in bulk packaging.
Grayhill 42S36-05-2-03N technical specifications.
| Contact Material | Silver |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 115V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Positions | 3 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| Throw Configuration | DP3T |
| RoHS | Not CompliantNo |
Download the complete datasheet for Grayhill 42S36-05-2-03N to view detailed technical specifications.
No datasheet is available for this part.