
This 36° SP10T rotary switch features a 3-deck design with 10 positions and a maximum voltage rating of 115V AC and 28V DC. It has a mechanical life of 100,000 cycles and is RoHS compliant. The switch is available in a panel mount through-hole package type and has a silver contact material. It is designed for use in applications where a high number of actuations are required, with an actuator length of 11.1mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 42SP36-03-1-10N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 11.1mm |
| Contact Material | Silver |
| Index Angle | 36° |
| Index Stops | Continuous |
| Max Voltage Rating (DC) | 115V |
| Mechanical Life | 100000Cycles |
| Mount | Through Hole, Panel |
| Number of Decks | 3 |
| Number of Poles per Deck | 1 |
| Number of Positions | 10 |
| RoHS Compliant | Yes |
| Series | 42 |
| Termination | PC Pin |
| Throw Configuration | SP10T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 42SP36-03-1-10N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.