The 42SP36-04B10S is a 10-position SP10T rotary switch with a silver contact material and a maximum voltage rating of 115V DC. It features a mechanical life of 100,000 cycles and is designed for through-hole panel mount applications. The switch has a DC rated voltage of 28V and a current rating of 1A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 42SP36-04B10S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 11.1mm |
| Contact Material | Silver |
| Current Rating | 1A |
| Index Angle | 36° |
| Index Stops | Fixed |
| Max Voltage Rating (DC) | 115V |
| Mechanical Life | 100000Cycles |
| Mount | Through Hole, Panel |
| Number of Decks | 4 |
| Number of Poles per Deck | 1 |
| Number of Positions | 10 |
| Package Quantity | 1 |
| Series | 42 |
| Termination | PC Pin |
| Throw Configuration | SP10T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 42SP36-04B10S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
