This 12-position SPDT rotary switch features a silver contact material and a 36° index angle. It has a maximum voltage rating of 115V AC and 115V DC, with a mechanical life of 100,000 cycles. The switch is designed for through hole mount on a panel and is available in a bulk packaging option. It is RoHS compliant and not radiation hardened.
Sign in to ask questions about the Grayhill 42SP36-12-1-02N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 42SP36-12-1-02N technical specifications.
| Actuator Length | 11.1mm |
| Contact Material | Silver |
| Index Angle | 36° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 115V |
| Mechanical Life | 100000Cycles |
| Mount | Through Hole, Panel |
| Number of Decks | 12 |
| Number of Poles per Deck | 1 |
| Number of Positions | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 42 |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 42SP36-12-1-02N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.