
The 42UA36-01-1-09N is a 36° index rotary switch with 9 positions and a current rating of 1A. It operates at a maximum voltage rating of 115V AC and DC. The switch is designed for panel mount applications and features a silver contact material. It has a mechanical life of 100,000 cycles and is compliant with RoHS regulations.
Grayhill 42UA36-01-1-09N technical specifications.
| Actuator Length | 11.1mm |
| Contact Material | Silver |
| Current Rating | 1A |
| Index Angle | 36° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 115V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 9 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 42 |
| Termination | Solder |
| Throw Configuration | SP9T |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 42UA36-01-1-09N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
