The 36° rotary switch features a silver contact material and is rated for 1A current. It has 3 decks with 1 pole per deck and 10 positions. The switch is panel mount and RoHS compliant. It has a fixed index angle and is terminated with solder. The switch is designed for use in applications up to 125V AC.
Grayhill 42UA36-03-1-10S-F technical specifications.
| Actuator Length | 11.1mm |
| Contact Material | Silver |
| Current Rating | 1A |
| Index Angle | 36° |
| Index Stops | Fixed |
| Mount | Panel |
| Number of Decks | 3 |
| Number of Poles per Deck | 1 |
| Number of Positions | 10 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 42 |
| Termination | Solder |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 42UA36-03-1-10S-F to view detailed technical specifications.
No datasheet is available for this part.