
This 5-position DPST rotary switch has a maximum voltage rating of 115V AC and DC, with a mechanical life of 100,000 cycles. It features silver contacts and is mounted on a panel. The switch is packaged in bulk and is compliant with RoHS regulations. It is not radiation hardened.
Sign in to ask questions about the Grayhill 42UA36-03-2-05N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 42UA36-03-2-05N technical specifications.
| Contact Material | Silver |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 115V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Positions | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | DP5T |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 42UA36-03-2-05N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.