
Single-pole, twelve-position rotary switch featuring a latched, single-shaft actuator with a 11.1mm stainless steel length. Offers a 1A current rating at 28VDC, with silver contacts and a non-shorting contact style. Designed for panel mounting with screw terminals, this switch boasts an electrical life of 25,000 cycles and a mechanical life of 100,000 cycles, operating at a 36° index angle with adjustable stops. It supports a 125V AC voltage rating and is RoHS compliant.
Sign in to ask questions about the Grayhill 42UD36-01-1-AJN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 42UD36-01-1-AJN technical specifications.
| Actuator Length | 11.1mm |
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Contact Style | Non-Shorting |
| Current Rating | 1A |
| Depth | 26.97mm |
| Electrical Life | 25000Cycles |
| Index Angle | 36° |
| Index Stops | Adjustable |
| Length | 26.97mm |
| Max Current Rating | 1A |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 115V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 42 |
| Termination | Solder |
| Throw Configuration | SP |
| Voltage Rating (AC) | 125V |
| Weight | 40g |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 42UD36-01-1-AJN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
