This 36° index adjustable panel mount rotary switch has a current rating of 1A and a maximum voltage rating of 115V DC. It features a silver contact material and is designed for panel mounting. The switch has a mechanical life of 100,000 cycles and is available in bulk packaging. It is compliant with RoHS regulations and is not radiation hardened.
Grayhill 42UD36-01-1-AJS technical specifications.
| Actuator Length | 11.1mm |
| Contact Material | Silver |
| Current Rating | 1A |
| Index Angle | 36° |
| Index Stops | Adjustable |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 115V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 42 |
| Termination | Solder |
| Throw Configuration | SP |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 42UD36-01-1-AJS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.