This 10-position rotary switch features a flatted shaft actuator style and a SP10T pole throw configuration. It has a maximum current rating of 1 ampere at 115 volts AC or 28 volts DC, and a maximum AC and DC voltage rating of 115 volts. The switch has an electrical life of 25,000 cycles and a 36-degree angle of throw. It is available with a solder lug termination style and a panel mount configuration, with a straight body orientation.
Grayhill 42UD36-03-1-AJS technical specifications.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | SP10T |
| Max Current Rating | 1@115VAC 28VDCA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 115V |
| Electrical Life | 25000Cycles |
| Angle of Throw | 36° |
| Number of Positions | 10 |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Grayhill 42UD36-03-1-AJS to view detailed technical specifications.
No datasheet is available for this part.