
This 6-position SP rotary switch features a 36° index angle and a mechanical life of 100000 cycles. It has a maximum voltage rating of 125V AC and is designed for panel mount applications. The switch has a silver contact material and is available in bulk packaging.
Grayhill 42UD36-06-1-AJS technical specifications.
| Actuator Length | 11.1mm |
| Contact Material | Silver |
| Index Angle | 36° |
| Index Stops | Adjustable |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 115V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 6 |
| Number of Poles per Deck | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 42 |
| Termination | Solder |
| Throw Configuration | SP |
| Voltage Rating (AC) | 125V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Grayhill 42UD36-06-1-AJS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
