This rotary switch features a 10-position, SP10T throw configuration with a current rating of 1A and a maximum voltage rating of 115V DC. It has a mechanical life of 100,000 cycles and is designed for panel mount applications. The switch is constructed with silver contact material and is compliant with RoHS regulations. It has a 36° index angle and is available in a single deck configuration with 10 positions per deck.
Grayhill 42US36-01-1-10N technical specifications.
| Actuator Length | 11.1mm |
| Contact Material | Silver |
| Current Rating | 1A |
| Index Angle | 36° |
| Index Stops | Continuous |
| Max Voltage Rating (DC) | 115V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 10 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 42 |
| Termination | Solder |
| Throw Configuration | SP10T |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 42US36-01-1-10N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.