The Grayhill 42USP36-01B05S is a 5-position rotary switch with a current rating of 1A and a voltage rating of 125V AC. It features a silver contact material and a fixed index stop. The switch is designed for through-hole, panel mount applications and has a package quantity of one. It is part of the 42 series and has a termination of PC pin.
Grayhill 42USP36-01B05S technical specifications.
| Actuator Length | 11.1mm |
| Contact Material | Silver |
| Current Rating | 1A |
| Index Angle | 36° |
| Index Stops | Fixed |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 5 |
| Package Quantity | 1 |
| Series | 42 |
| Termination | PC Pin |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
No datasheet is available for this part.