Rotary Switches 43A36-01-1-05N & 01-1-05N 43A36-01-1-05N & 01-1-05N g;, 1 deck, 1 pole/deck, 5 positions/pole, non-shorting (M 1)
Grayhill 43A-1BD-1BD technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Current Rating | 1A |
| Index Angle | 36° |
| Index Stops | Fixed |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 5 |
| Package Quantity | 1 |
| Series | 43 |
| Termination | Solder |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 43A-1BD-1BD to view detailed technical specifications.
No datasheet is available for this part.