
Rotary switch featuring a flatted stainless steel shaft with a 9.53mm actuator length. This single-pole, non-shorting switch offers solder lug termination and a 1A current rating at 115VAC/115VDC. With an index angle of 36° and adjustable index stops, it provides 25,000 electrical cycles and 100,000 mechanical cycles. The component has a panel mount orientation, a single deck with one pole per deck, and a silver contact material.
Grayhill 43D36-01-1-AJN technical specifications.
| Actuator Length | 9.53mm |
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Contact Style | Non-Shorting |
| Depth | 26.97mm |
| Electrical Life | 25000Cycles |
| Index Angle | 36° |
| Index Stops | Adjustable |
| Length | 25.4mm |
| Max Current Rating | 1A |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 115V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 43 |
| Termination | Solder |
| Throw Configuration | SP |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| Weight | 48g |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 43D36-01-1-AJN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
