This 9/4-position rotary switch features a SP9T/DP4T pole throw configuration and a flatted shaft actuator style. It has a maximum current rating of 1 amp at 115VAC or 28VDC and a maximum AC voltage rating of 115 volts. The switch also has a maximum DC voltage rating of 115 volts and an electrical life of 25,000 cycles. The switch is designed for panel mount applications and has a straight body orientation.
Checking distributor stock and pricing after the page loads.
Grayhill 43M363109N-M03204S technical specifications.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | SP9T/DP4T |
| Max Current Rating | 1@115VAC 28VDCA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 115V |
| Electrical Life | 25000Cycles |
| Angle of Throw | 36° |
| Number of Positions | 9/4 |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.