43UA36-02-1-10N & 01-1-08N T, MILITARY QUALIFIED 85°C
Checking distributor stock and pricing after the page loads.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Index Angle | 36° |
| Mount | Panel |
| Number of Poles per Deck | 1 |
| Series | 43 |
| Termination | Solder |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |