This panel mount rotary switch features a silver contact material and a maximum voltage rating of 115V AC and DC. It is designed to withstand 100,000 mechanical cycles. The switch is packaged in bulk and terminated with solder. It is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Contact Material | Silver |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 115V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| Throw Configuration | SP |
| RoHS | Compliant |