Grayhill 443121-1-06S technical specifications.
| Mount | Panel |
| Number of Positions | 6 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 44 |
| Termination | Solder |
| Throw Configuration | SP6T |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 443121-1-06S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.