Switch Rotary SP3T 3 Flatted Shaft Solder Lug 1A 115VAC 115VDC Momentary Automotive
Checking distributor stock and pricing after the page loads.
| Mount | Panel |
| Number of Positions | 3 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 44 |
| Termination | Solder |
| Throw Configuration | SP3T |
| RoHS | Compliant |