Grayhill 443461-1-02N technical specifications.
| Contact Style | Non-Shorting |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Series | 44 |
| Termination | Solder |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 443461-1-02N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
