Switch Rotary DP3T 3 Flatted Shaft Solder Lug 1A 115VAC 115VDC Momentary Automotive
Checking distributor stock and pricing after the page loads.
| Mount | Panel |
| Number of Positions | 3 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| Throw Configuration | DP3T |
| RoHS | Not CompliantNo |