
This Grayhill rotary switch features a shorting contact style and is designed for panel mount applications. It has three decks with one pole per deck and three positions. The switch is not RoHS compliant and is part of the 44 series. It is terminated with solder and has a straight orientation.
Grayhill 443463-1-03S technical specifications.
| Contact Style | Shorting |
| Mount | Panel |
| Number of Decks | 3 |
| Number of Poles per Deck | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Series | 44 |
| Termination | Solder |
| Throw Configuration | SP3T |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 443463-1-03S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.