This 3-position SP3T rotary switch features a non-shorting contact style and is designed for panel mount applications. It has a single deck with three poles and is available in a single package quantity. The switch is not RoHS compliant and has a high resistance value of 44.3 megohms. It belongs to the 44 series and has a solder termination.
Grayhill 443493-1-03N technical specifications.
| Contact Style | Non-Shorting |
| Mount | Panel |
| Number of Decks | 3 |
| Number of Poles per Deck | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Resistance | 44300000R |
| RoHS Compliant | No |
| Series | 44 |
| Termination | Solder |
| Throw Configuration | SP3T |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 443493-1-03N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.