
This panel mount rotary switch features 5 positions with a 30° index angle and is rated for 115V AC and 28V DC. It has a silver contact material and is terminated with solder. The switch has 3 decks with 1 pole per deck and is not RoHS compliant. It is designed for panel mounting and has a fixed index stop.
Grayhill 443503-1-05N technical specifications.
| Actuator Length | 11.1mm |
| Contact Material | Silver |
| Index Angle | 30° |
| Index Stops | Fixed |
| Mount | Panel |
| Number of Decks | 3 |
| Number of Poles per Deck | 1 |
| Number of Positions | 5 |
| RoHS Compliant | No |
| Series | 44 |
| Termination | Solder |
| Throw Configuration | SP5T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 443503-1-05N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.