Grayhill
443511-1-04N
Switch Rotary SP4T 4 Flatted Shaft Solder Lug 1A 115VAC 115VDC Momentary Automotive
MountingPanel
Quick Jump:
Technical Specifications
Grayhill 443511-1-04N technical specifications.
General
Mount
Panel
Number of Positions
4
Packaging
Bulk
Radiation Hardening
No
RoHS Compliant
No
Termination
Solder
Throw Configuration
SP4T
Compliance
RoHS
Not CompliantNo
Datasheet
Grayhill 443511-1-04N Datasheet
Download the complete datasheet for Grayhill 443511-1-04N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.