
This 5-position SP5T rotary switch features a straight orientation and panel mount, with a non-shorting contact style. It has one deck with five poles per deck and a total of five positions. The switch is available in a single package quantity and is not RoHS compliant. It is part of the 44 series from Grayhill.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 443511-1-05N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Style | Non-Shorting |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Series | 44 |
| Termination | Solder |
| Throw Configuration | SP5T |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 443511-1-05N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.