Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 443511-2-02N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mount | Panel |
| Number of Positions | 2 |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Series | 44 |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 443511-2-02N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.