Single-pole, six-position (SP6T) rotary switch featuring a latched mechanism and solder terminals. Rated for 1A at 28VDC, with a maximum AC/DC voltage rating of 115V. Offers a 30° index angle with fixed stops and a mechanical life of 100,000 cycles. Designed for panel mounting with a single shaft actuator measuring 11.1mm.
Grayhill 44A30-01-1-06N technical specifications.
| Actuator Length | 11.1mm |
| Actuator Type | Shaft |
| Contact Material | Silver |
| Current Rating | 1A |
| Depth | 1.025inch |
| Index Angle | 30° |
| Index Stops | Fixed |
| Length | 48.24mm |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 115V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 6 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 44 |
| Termination | Solder |
| Throw Configuration | SP6T, SP |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 44A30-01-1-06N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.