This rotary switch features 12 positions, 1 pole, and a 30° index angle. It has a silver contact material and is rated for 1A at 28V DC. The switch is panel mount and has a fixed index stop. It is RoHS compliant and has a termination of solder. The actuator length is 11.1mm and it is rated for 115V AC.
Checking distributor stock and pricing after the page loads.
| Actuator Length | 11.1mm |
| Contact Material | Silver |
| Current Rating | 1A |
| Index Angle | 30° |
| Index Stops | Fixed |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 12 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 44 |
| Termination | Solder |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |