This rotary switch features a silver contact material and a mechanical life of 100000 cycles. It has a current rating of 1A and a maximum voltage rating of 115V AC and DC. The switch is panel mount and has a throw configuration of double pole double throw. It is RoHS compliant and has a packaging of bulk.
Grayhill 44A30-01-2-02N technical specifications.
| Actuator Length | 11.1mm |
| Contact Material | Silver |
| Current Rating | 1A |
| Index Angle | 30° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 115V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 2 |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 44 |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 44A30-01-2-02N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.