This 2-position 2-pole DPDT rotary switch features a silver contact material and a mechanical life of 100,000 cycles. It has a current rating of 1A and a maximum voltage rating of 115V AC and DC. The switch is designed for panel mount applications and is packaged in bulk. It is compliant with RoHS regulations and is not radiation hardened.
Grayhill 44A30-01-2-02S technical specifications.
| Actuator Length | 11.1mm |
| Contact Material | Silver |
| Current Rating | 1A |
| Index Angle | 30° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 115V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 2 |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 44 |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 44A30-01-2-02S to view detailed technical specifications.
No datasheet is available for this part.