
DP3T rotary switch featuring a 3-position, single-shaft actuator with a 30° index angle and fixed stops. Rated for 1A at 28VDC and 115VAC/DC, this electromechanical component offers silver contacts and a mechanical life of 100,000 cycles. Designed for panel mounting with screw terminals, it includes one deck with two poles per deck. This RoHS compliant switch is suitable for applications requiring reliable position selection.
Grayhill 44A30-01-2-03N technical specifications.
| Actuator Length | 11.1mm |
| Actuator Type | Shaft |
| Contact Material | Silver |
| Current Rating | 1A |
| Depth | 1.025inch |
| Index Angle | 30° |
| Index Stops | Fixed |
| Length | 48.24mm |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 115V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles | 2 |
| Number of Poles per Deck | 2 |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 44 |
| Termination | Solder |
| Throw Configuration | DP3T, DP |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 44A30-01-2-03N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
