This rotary switch features a flatted shaft actuator with a straight body orientation, suitable for panel mounting. It has a maximum current rating of 1A at 115VAC or 28VDC, and an electrical life of 25,000 hours. The switch has a 30° angle of throw and 8 positions, with a DP8T pole throw configuration.
Grayhill 44A30-01-2-08N technical specifications.
| Actuator Style | Flatted Shaft |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Actuator Length (mm) | 11.1 |
| Actuator Diameter (mm) | 6.35 |
| Thread Length (mm) | 11.1 |
| Product Length (mm) | 29.51 |
| Product Depth (mm) | 31.07 |
| Product Height (mm) | 48.24 |
| Product Weight (g) | 48 |
| Body Length (mm) | 29.51 |
| Body Depth (mm) | 29.51 |
| Number of Terminals | 12 |
| Pole Throw Configuration | DP8T |
| Max Current Rating | 1@115VAC 28VDCA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 115V |
| Electrical Life | 25000Cycles |
| Angle of Throw | 30° |
| Number of Positions | 8 |
| Cage Code | 81073 |
| EU RoHS | Yes |
| HTS Code | 8536509020 |
| Schedule B | 8536509020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Grayhill 44A30-01-2-08N to view detailed technical specifications.
No datasheet is available for this part.