
Rotary switch featuring 3 poles and 3 throws (3P3T) with a 30° index angle and fixed stops. This electromechanical component offers a 1A current rating and a 115VAC/115VDC maximum voltage rating, with a DC rated voltage of 28V. It boasts a silver contact material with a non-shorting contact style, a stainless steel flatted shaft actuator measuring 11.1mm, and solder lug terminations. Designed for panel mounting, this single-deck switch provides 25,000 electrical life cycles and 100,000 mechanical life cycles.
Grayhill 44A30-01-3-03N technical specifications.
| Actuator Length | 11.1mm |
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Contact Style | Non-Shorting |
| Current Rating | 1A |
| Electrical Life | 25000Cycles |
| Index Angle | 30° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 115V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 44 |
| Termination | Solder |
| Throw Configuration | 3P3T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| Weight | 48g |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 44A30-01-3-03N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.