
Rotary switch featuring 3 poles and 4 positions per deck, with a single deck configuration. Offers a 30° index angle and fixed index stops, providing 4 flatted shaft positions. Rated for 1A current and 115VAC/115VDC maximum voltage, with a DC rated voltage of 28V. Contact material is silver with a non-shorting contact style. Designed for panel mounting with solder lug termination and a straight orientation.
Grayhill 44A30-01-3-04N technical specifications.
| Actuator Length | 11.1mm |
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Contact Style | Non-Shorting |
| Current Rating | 1A |
| Electrical Life | 25000Cycles |
| Index Angle | 30° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 115V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 3 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 44 |
| Termination | Solder |
| Throw Configuration | 3P4T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| Weight | 48g |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 44A30-01-3-04N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
