
Rotary switch featuring 6 poles and 2 positions per pole (6PDT) with a non-shorting contact style. Rated for 1A at 28VDC and 115VAC, offering 25,000 electrical cycles and 100,000 mechanical cycles. Includes a single stainless steel shaft actuator with an 11.1mm length, 30° index angle, and fixed index stops. Designed for panel mounting with solder terminals and a straight orientation.
Sign in to ask questions about the Grayhill 44A30-01-6-02N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 44A30-01-6-02N technical specifications.
| Actuator Length | 11.1mm |
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Contact Style | Non-Shorting |
| Current Rating | 1A |
| Electrical Life | 25000Cycles |
| Index Angle | 30° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 115V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 6 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 44 |
| Termination | Solder |
| Throw Configuration | 6PDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| Weight | 48g |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 44A30-01-6-02N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.